Print Page
Image is for illustrative purposes only. Please refer to product description.

2,455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.360 |
| 25+ | $0.318 |
| 50+ | $0.274 |
| 100+ | $0.231 |
| 250+ | $0.204 |
| 500+ | $0.175 |
| 1000+ | $0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDAN235FMT106
Newark Part No.45AJ3153
Technical Datasheet
Diode ConfigurationDual Common Cathode
Diode Case StyleSOT-323
Operating Temperature Max150°C
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOT-323
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
