Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.530 |
10+ | $0.409 |
25+ | $0.281 |
50+ | $0.234 |
100+ | $0.196 |
300+ | $0.158 |
500+ | $0.134 |
1000+ | $0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDAN235UFHT106
Newark Part No.92Y2793
Technical Datasheet
Diode ConfigurationDual Common Cathode
Diode Case StyleSOT-323
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Diode Configuration
Dual Common Cathode
Operating Temperature Max
125°C
Product Range
-
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability