Print Page
Image is for illustrative purposes only. Please refer to product description.
2,466 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.418 |
10+ | $0.324 |
25+ | $0.270 |
50+ | $0.228 |
100+ | $0.193 |
250+ | $0.164 |
500+ | $0.136 |
1000+ | $0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDAP236UFHT106
Newark Part No.27AC3826
Technical Datasheet
Diode ConfigurationDual Common Anode
Diode Case StyleSOT-323
Operating Temperature Max125°C
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Diode Configuration
Dual Common Anode
Operating Temperature Max
125°C
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Diode Case Style
SOT-323
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability