Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoEDZVT2R3.0B
Newark Part No.78AC6144
Product RangeEDZV Series
Technical Datasheet
2,650 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
2645 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.024 |
10+ | $0.024 |
25+ | $0.024 |
50+ | $0.024 |
100+ | $0.024 |
250+ | $0.024 |
500+ | $0.024 |
1000+ | $0.024 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoEDZVT2R3.0B
Newark Part No.78AC6144
Product RangeEDZV Series
Technical Datasheet
Zener Voltage Nom3V
Power Dissipation150mW
Diode Case StyleSC-79
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeEDZV Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
SC-79
Operating Temperature Max
150°C
Product Range
EDZV Series
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
150mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate