Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoEM6K34T2CR
Newark Part No.
Full Reel87AK5560
Re-Reel10AC7125
Cut Tape10AC7125
Your Part Number
9,783 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.448 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.448 |
| 10+ | $0.276 |
| 25+ | $0.242 |
| 50+ | $0.207 |
| 100+ | $0.173 |
| 250+ | $0.151 |
| 500+ | $0.130 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.112 |
| 16000+ | $0.106 |
| 32000+ | $0.099 |
| 48000+ | $0.096 |
| 80000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoEM6K34T2CR
Newark Part No.
Full Reel87AK5560
Re-Reel10AC7125
Cut Tape10AC7125
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds50V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id200mA
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel200mA
Drain Source On State Resistance N Channel2.2ohm
Drain Source On State Resistance P Channel1.6ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
Continuous Drain Current Id
200mA
Continuous Drain Current Id P Channel
200mA
Drain Source On State Resistance P Channel
1.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
50V
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id N Channel
200mA
Drain Source On State Resistance N Channel
2.2ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EM6K34T2CR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
