Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
4,981 In Stock
Need more?
27 Delivery in 1-3 Business Days(US stock)
4954 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 10+ | $0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoFTZ5.6ET148
Newark Part No.74AC0919
Technical Datasheet
Zener Voltage Nom5.6V
Diode ConfigurationDual Pair Common Anode
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSC-74A
No. of Pins5 Pin
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
5.6V
Power Dissipation
200mW
Diode Case Style
SC-74A
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Diode Configuration
Dual Pair Common Anode
Operating Temperature Max
150°C
No. of Pins
5 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate