Print Page
2,195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 10+ | $0.411 |
| 25+ | $0.367 |
| 50+ | $0.323 |
| 100+ | $0.279 |
| 250+ | $0.255 |
| 500+ | $0.229 |
| 1000+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Zener Voltage Nom
100V
Diode Case Style
SOD-123FL
Operating Temperature Max
150°C
Product Range
KDZLV
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

