Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoKDZVTR33B
Newark Part No.81AC5139
Product RangeKDZV Series
Technical Datasheet
Packaging Options
2,646 In Stock
Need more?
1544 Delivery in 1-3 Business Days(US stock)
1102 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.426 |
| 10+ | $0.345 |
| 25+ | $0.312 |
| 50+ | $0.278 |
| 100+ | $0.245 |
| 250+ | $0.218 |
| 500+ | $0.192 |
| 1000+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoKDZVTR33B
Newark Part No.81AC5139
Product RangeKDZV Series
Technical Datasheet
Zener Voltage Nom33V
Power Dissipation1W
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeKDZV Series
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
33V
Diode Case Style
SOD-123FL
Operating Temperature Max
150°C
Product Range
KDZV Series
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate