Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,872 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.525 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLM2903DT
Newark Part No.84R4321
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range5V to 30V
Supply Voltage Range5V to 30V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, MOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, MOS, TTL
No. of Comparators2 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
5V to 30V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, TTL
Response Time
1.3µs
No. of Channels
2Channels
Supply Voltage Range
5V to 30V
IC Case / Package
SOIC
Comparator Output Type
CMOS, MOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
Technical Docs (2)
Alternatives for LM2903DT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability