Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoLTR100JZPF1R60
Newark Part No.68AK5395
Product RangeLTR Series
Technical Datasheet
3,550 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.449 |
| 25+ | $0.409 |
| 50+ | $0.369 |
| 100+ | $0.330 |
| 250+ | $0.305 |
| 500+ | $0.281 |
| 1000+ | $0.256 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR100JZPF1R60
Newark Part No.68AK5395
Product RangeLTR Series
Technical Datasheet
Resistance1.6ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package1225 [3264 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeLTR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
1.6ohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
LTR Series
Voltage Rating
200V
Product Width
6.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1225 [3264 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability