New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense SMD Resistors
                      Print Page

                      LTR100LJZPFSR018

                      RES, 0R018, 1%, 1225, 4W ROHS COMPLIANT: YES

                      Date/Lot Code

                      ROHM LTR100LJZPFSR018
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoLTR100LJZPFSR018
                      Newark Part No.29AK0648
                      Product RangeLTR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,960 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$1.050
                      25+$0.967
                      50+$0.887
                      100+$0.805
                      250+$0.799
                      500+$0.793
                      1000+$0.689
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $10.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoLTR100LJZPFSR018
                      Newark Part No.29AK0648
                      Product RangeLTR Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.018ohm
                      Product RangeLTR Series
                      Resistor Case / Package1225 [3264 Metric]
                      Power Rating4W
                      Resistance Tolerance± 1%
                      Resistor TechnologyThick Film
                      Temperature Coefficient0ppm/°C to +300ppm/°C
                      Product Length3.2mm
                      Product Width6.4mm
                      Product Height0.58mm
                      Operating Temperature Min-65°C
                      Operating Temperature Max155°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Resistance

                      0.018ohm

                      Resistor Case / Package

                      1225 [3264 Metric]

                      Resistance Tolerance

                      ± 1%

                      Temperature Coefficient

                      0ppm/°C to +300ppm/°C

                      Product Width

                      6.4mm

                      Operating Temperature Min

                      -65°C

                      Qualification

                      AEC-Q200

                      Product Range

                      LTR Series

                      Power Rating

                      4W

                      Resistor Technology

                      Thick Film

                      Product Length

                      3.2mm

                      Product Height

                      0.58mm

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.