Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoLTR100LJZPFSR024
Newark Part No.29AK0651
Product RangeLTR Series
Your Part Number
3,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.991 |
| 25+ | $0.912 |
| 50+ | $0.896 |
| 100+ | $0.872 |
| 250+ | $0.815 |
| 500+ | $0.784 |
| 1000+ | $0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR100LJZPFSR024
Newark Part No.29AK0651
Product RangeLTR Series
Technical Datasheet
Resistance0.024ohm
Product RangeLTR Series
Resistor Case / Package1225 [3264 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +200ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.58mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.024ohm
Resistor Case / Package
1225 [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +200ppm/°C
Product Width
6.4mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
LTR Series
Power Rating
4W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.58mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
