Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoLTR18EZPJ1R3
Newark Part No.29AK0669
Product RangeLTR Series
Your Part Number
2,290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.115 |
| 25+ | $0.099 |
| 50+ | $0.083 |
| 100+ | $0.067 |
| 250+ | $0.059 |
| 500+ | $0.053 |
| 1000+ | $0.045 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR18EZPJ1R3
Newark Part No.29AK0669
Product RangeLTR Series
Technical Datasheet
Resistance1.3ohm
Resistance Tolerance± 5%
Power Rating1.5W
Resistor Case / Package0612 [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeLTR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
1.3ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
LTR Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
0612 [1632 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
