Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoMR44V064BMAZAATL
Newark Part No.65AC6155
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoMR44V064BMAZAATL
Newark Part No.65AC6155
Technical Datasheet
Memory Density64Kbit
Memory Size64Kbit
Memory Organisation8K x 8bit
Memory Configuration8K x 8bit
InterfacesI2C
IC Interface TypeI2C
Clock Frequency3.4MHz
Clock Frequency Max3.4MHz
Supply Voltage Min1.8V
Supply Voltage Max3.6V
IC Case / PackageSOP
Memory Case StyleSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Density
64Kbit
Memory Organisation
8K x 8bit
Interfaces
I2C
Clock Frequency
3.4MHz
Supply Voltage Min
1.8V
IC Case / Package
SOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Memory Size
64Kbit
Memory Configuration
8K x 8bit
IC Interface Type
I2C
Clock Frequency Max
3.4MHz
Supply Voltage Max
3.6V
Memory Case Style
SOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate