Print Page
1,609 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.716 |
| 25+ | $0.653 |
| 50+ | $0.590 |
| 100+ | $0.527 |
| 250+ | $0.486 |
| 500+ | $0.443 |
| 1000+ | $0.416 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMSL0402RGBU1
Newark Part No.96Y9502
Product RangeMSL0402
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 400mcd, G 550mcd, B 180mcd
Forward Voltage / ColorR 2.1V, G 3.5V, B 3.3V
Wavelength / ColourR 624nm, G 527nm, B 470nm
Product RangeMSL0402
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 400mcd, G 550mcd, B 180mcd
Wavelength / Colour
R 624nm, G 527nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.1V, G 3.5V, B 3.3V
Product Range
MSL0402
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability