Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPDZVTFTR2.0B
Newark Part No.
Re-Reel94AC7725
Cut Tape94AC7725
Product RangePDZVTF Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.035 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.564 | $0.035 |
| 10+ | $0.335 | $0.035 |
| 25+ | $0.301 | $0.035 |
| 50+ | $0.267 | $0.035 |
| 100+ | $0.233 | $0.035 |
| 250+ | $0.208 | $0.035 |
| 500+ | $0.182 | $0.035 |
| 1000+ | $0.164 | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTFTR2.0B
Newark Part No.
Re-Reel94AC7725
Cut Tape94AC7725
Product RangePDZVTF Series
Technical Datasheet
Zener Voltage Nom2V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZVTF Series
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Alternatives for PDZVTFTR2.0B
1 Product Found
Technical Specifications
Zener Voltage Nom
2V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZVTF Series
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
