Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoPDZVTR3.0B
Newark Part No.45AJ6796
Product RangePDZV Series
Technical Datasheet
2,477 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
2472 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.455 |
| 10+ | $0.328 |
| 25+ | $0.287 |
| 50+ | $0.244 |
| 100+ | $0.203 |
| 250+ | $0.183 |
| 500+ | $0.163 |
| 1000+ | $0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTR3.0B
Newark Part No.45AJ6796
Product RangePDZV Series
Technical Datasheet
Zener Voltage Nom3V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZV Series
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZV Series
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate