Print Page
Image is for illustrative purposes only. Please refer to product description.
1,873 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.965 |
| 10+ | $0.602 |
| 25+ | $0.531 |
| 50+ | $0.462 |
| 100+ | $0.390 |
| 250+ | $0.346 |
| 500+ | $0.300 |
| 1000+ | $0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoQST8TR
Newark Part No.82AC3025
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP12V
Continuous Collector Current NPN-
Continuous Collector Current PNP1.5A
Power Dissipation NPN-
Power Dissipation PNP500mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP270hFE
Transistor Case StyleSOT-457T
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP400MHz
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
12V
Continuous Collector Current PNP
1.5A
Power Dissipation PNP
500mW
DC Current Gain hFE Min PNP
270hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
400MHz
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-457T
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability