Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $2.600 |
| 25+ | $2.460 |
| 50+ | $2.300 |
| 100+ | $2.160 |
| 250+ | $2.120 |
| 500+ | $2.070 |
| 1000+ | $1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoR6011KND3TL1
Newark Part No.38AH5897
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11A
Drain Source On State Resistance0.39ohm
On Resistance Rds(on)0.34ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd124W
Gate Source Threshold Voltage Max5V
Power Dissipation124W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.39ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.34ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
124W
Power Dissipation
124W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for R6011KND3TL1
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability