Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.550 |
10+ | $3.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoR6511KNJTL
Newark Part No.38AH5913
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id11A
On Resistance Rds(on)0.36ohm
Drain Source On State Resistance0.4ohm
Transistor Case StyleTO-263S
Transistor MountingSurface Mount
Power Dissipation Pd124W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation124W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.36ohm
Transistor Case Style
TO-263S
Power Dissipation Pd
124W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
11A
Drain Source On State Resistance
0.4ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
124W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability