Print Page
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.890 | 
| 10+ | $3.870 | 
| 25+ | $3.570 | 
| 50+ | $3.280 | 
| 100+ | $2.990 | 
| 250+ | $2.900 | 
| 500+ | $2.800 | 
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR8006KNXC7G
Newark Part No.15AJ3171
Product RangeR8xxxKNx
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id6A
On Resistance Rds(on)0.75ohm
Drain Source On State Resistance0.9ohm
Transistor Case StyleTO-220FM
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation Pd52W
Power Dissipation52W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeR8xxxKNx
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
0.75ohm
Transistor Case Style
TO-220FM
Rds(on) Test Voltage
10V
Power Dissipation Pd
52W
No. of Pins
3Pins
Product Range
R8xxxKNx
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
6A
Drain Source On State Resistance
0.9ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability