Print Page
Image is for illustrative purposes only. Please refer to product description.
2,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $1.740 |
| 25+ | $1.590 |
| 50+ | $1.430 |
| 100+ | $1.290 |
| 250+ | $1.180 |
| 500+ | $1.080 |
| 1000+ | $0.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB078BGE30STL
Newark Part No.91AH8838
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max720mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
720mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability