Print Page
1,035 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
| 10+ | $0.340 |
| 100+ | $0.267 |
| 500+ | $0.203 |
| 1000+ | $0.163 |
| 2500+ | $0.139 |
| 12000+ | $0.115 |
Price for:Each
Minimum: 5
Multiple: 5
$2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB491DT146
Newark Part No.74M4194
Product RangeRB491
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage25V
Average Forward Current1A
Forward Voltage Max450mV
Forward Surge Current3A
Operating Temperature Max125°C
Diode Case StyleSOT-346
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB491
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
3A
Diode Case Style
SOT-346
Reverse Recovery Time
-
Product Range
RB491
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
25V
Forward Voltage Max
450mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability