Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB550EATR
Newark Part No.74AC1845
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current700mA
Diode ConfigurationDual Isolated
Diode Case StyleSOT-25T
No. of Pins5Pins
Forward Voltage Max490mV
Forward Surge Current12A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Isolated
No. of Pins
5Pins
Forward Surge Current
12A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
700mA
Diode Case Style
SOT-25T
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability