Print Page
8,610 In Stock
Need more?
290 Delivery in 1-3 Business Days(US stock)
8320 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRF071M2STR
Newark Part No.40P3166
Product RangeRF071
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current700mA
Diode ConfigurationSingle
Forward Voltage Max850mV
Reverse Recovery Time25ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2 Pin
Product RangeRF071
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The RF071M2STR is a silicon epitaxial standard Super-fast Recovery Diode for general rectification application.
- Ultra low forward voltage
- Low switching loss
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
700mA
Forward Voltage Max
850mV
Forward Surge Current
15A
Diode Case Style
SOD-123
Product Range
RF071
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for RF071M2STR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate