Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.650 |
10+ | $1.120 |
25+ | $1.050 |
50+ | $0.987 |
100+ | $0.928 |
250+ | $0.840 |
500+ | $0.751 |
1000+ | $0.698 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRFV5BGE6STL
Newark Part No.91AH8869
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max2.8V
Reverse Recovery Time40ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
5A
Forward Voltage Max
2.8V
Forward Surge Current
60A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability