Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGPR30BM40HRTL
Newark Part No.22AC8545
Technical Datasheet
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation Pd125W
Power Dissipation125W
Collector Emitter Voltage V(br)ceo430V
Collector Emitter Voltage Max430V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation Pd
125W
Collector Emitter Voltage V(br)ceo
430V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
-
MSL
MSL 1 - Unlimited
DC Collector Current
30A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation
125W
Collector Emitter Voltage Max
430V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability