Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGS00TS65EHRC11
Newark Part No.22AC8549
Technical Datasheet
DC Collector Current88A
Continuous Collector Current88A
Collector Emitter Saturation Voltage1.65V
Collector Emitter Saturation Voltage Vce(on)1.65V
Power Dissipation Pd326W
Power Dissipation326W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
DC Collector Current
88A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
326W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Collector Current
88A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
326W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability