Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGS50TSX2DGC11
Newark Part No.91AH8879
Technical Datasheet
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd395W
Power Dissipation395W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
395W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
395W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability