Print Page
380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.860 |
10+ | $11.370 |
25+ | $7.270 |
50+ | $6.740 |
100+ | $6.200 |
250+ | $6.010 |
900+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$11.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRGSX5TS65DHRC11
Newark Part No.45AJ7252
Product RangeTrench
Technical Datasheet
DC Collector Current114A
Continuous Collector Current114A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation404W
Power Dissipation Pd404W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
DC Collector Current
114A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
404W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
Trench
SVHC
Lead (23-Jan-2024)
Continuous Collector Current
114A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
404W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability