Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGT16NL65DGTL
Newark Part No.10AH0555
Technical Datasheet
Continuous Collector Current16A
DC Collector Current16A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation94W
Power Dissipation Pd94W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
16A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
94W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
DC Collector Current
16A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
94W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability