Print Page
915 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.710 |
10+ | $2.010 |
25+ | $1.830 |
50+ | $1.640 |
100+ | $1.450 |
250+ | $1.340 |
500+ | $1.210 |
1000+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRGT20NL65GTL
Newark Part No.45AJ7256
Product RangeTrench
Technical Datasheet
DC Collector Current20A
Continuous Collector Current20A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation106W
Power Dissipation Pd106W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTrench
MSLMSL 1 - Unlimited
SVHCLead (23-Jan-2024)
Technical Specifications
DC Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
106W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
Trench
SVHC
Lead (23-Jan-2024)
Continuous Collector Current
20A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
106W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability