Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGTH80TS65GC11
Newark Part No.76Y4980
Technical Datasheet
DC Collector Current70A
Continuous Collector Current70A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation Pd234W
Power Dissipation234W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
70A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation Pd
234W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Continuous Collector Current
70A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation
234W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
