Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGTH80TS65GC13
Newark Part No.37AJ0746
Product RangeField Stop Trench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 10+ | $4.720 |
| 25+ | $4.290 |
| 50+ | $3.850 |
| 100+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGTH80TS65GC13
Newark Part No.37AJ0746
Product RangeField Stop Trench Series
Technical Datasheet
Continuous Collector Current70A
DC Collector Current70A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation Pd234W
Power Dissipation234W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247GE
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
SVHCLead (23-Jan-2024)
Technical Specifications
Continuous Collector Current
70A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
234W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247GE
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
DC Collector Current
70A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
234W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
