Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRGW60TS65DHRC11
Newark Part No.37AJ0753
Product RangeField Stop Trench Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.430 |
| 10+ | $5.750 |
| 25+ | $5.260 |
| 50+ | $4.760 |
| 100+ | $4.270 |
| 250+ | $4.010 |
| 900+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$8.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRGW60TS65DHRC11
Newark Part No.37AJ0753
Product RangeField Stop Trench Series
Technical Datasheet
DC Collector Current64A
Continuous Collector Current64A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)1.5V
Power Dissipation Pd178W
Power Dissipation178W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
DC Collector Current
64A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
178W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
SVHC
Lead (23-Jan-2024)
Continuous Collector Current
64A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
178W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability