Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $41.940 |
5+ | $37.230 |
10+ | $32.520 |
25+ | $32.340 |
60+ | $32.330 |
120+ | $32.310 |
270+ | $32.240 |
Price for:Each
Minimum: 1
Multiple: 1
$41.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD84NZJ2-00A
Newark Part No.70AH6481
Technical Datasheet
Wavelength Typ842nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)220mW
Output Power220mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max60°C
Current Rating250mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
842nm
Diode Case Style
Metal Can
Output Power
220mW
Laser Class
Class 3B
Operating Temperature Max
60°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
220mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
250mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability