Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRN142SMT2R
Newark Part No.
Re-Reel74AK1632
Cut Tape74AK1632
Your Part Number
7,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.189 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
| 10+ | $0.116 |
| 25+ | $0.108 |
| 50+ | $0.100 |
| 100+ | $0.091 |
| 250+ | $0.089 |
| 500+ | $0.085 |
| 1000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRN142SMT2R
Newark Part No.
Re-Reel74AK1632
Cut Tape74AK1632
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If3ohm
Reverse Voltage60V
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode Capacitance0.45pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Reverse Voltage
60V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
3ohm
Diode Case Style
SOD-523
Diode Capacitance
0.45pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
