Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.295 |
10+ | $0.185 |
25+ | $0.173 |
50+ | $0.161 |
100+ | $0.149 |
250+ | $0.146 |
500+ | $0.141 |
1000+ | $0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRN771VTE-17
Newark Part No.74AC1893
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If7ohm
Reverse Voltage-
Diode Case StyleSOD-323FL
No. of Pins2 Pin
Diode Capacitance0.9pF
Forward Current50mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
-
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Resistance @ If
7ohm
Diode Case Style
SOD-323FL
Diode Capacitance
0.9pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability