New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Silicon Carbide (SiC) MOSFETs & Modules
                      Print Page

                      SCT3080ARC14

                      Silicon Carbide MOSFET, Single, N Channel, 30 A, 650 V, 0.08 ohm, TO-247

                      Date/Lot Code

                      ROHM SCT3080ARC14
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoSCT3080ARC14
                      Newark Part No.34AH2697
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$17.710
                      10+$16.950
                      25+$12.880
                      60+$12.870
                      120+$12.310
                      270+$12.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoSCT3080ARC14
                      Newark Part No.34AH2697
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      MOSFET Module ConfigurationSingle
                      Channel TypeN Channel
                      Continuous Drain Current Id30A
                      On Resistance Rds(on)0.08ohm
                      Drain Source Voltage Vds650V
                      Drain Source On State Resistance0.08ohm
                      Transistor Case StyleTO-247
                      No. of Pins4Pins
                      Power Dissipation Pd134W
                      Rds(on) Test Voltage18V
                      Gate Source Threshold Voltage Max5.6V
                      Power Dissipation134W
                      Operating Temperature Max175°C
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      Channel Type

                      N Channel

                      On Resistance Rds(on)

                      0.08ohm

                      Drain Source On State Resistance

                      0.08ohm

                      No. of Pins

                      4Pins

                      Rds(on) Test Voltage

                      18V

                      Power Dissipation

                      134W

                      Product Range

                      -

                      MOSFET Module Configuration

                      Single

                      Continuous Drain Current Id

                      30A

                      Drain Source Voltage Vds

                      650V

                      Transistor Case Style

                      TO-247

                      Power Dissipation Pd

                      134W

                      Gate Source Threshold Voltage Max

                      5.6V

                      Operating Temperature Max

                      175°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SCT3080ARC14

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.