Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
1+ | $17.780 |
10+ | $17.420 |
25+ | $13.210 |
60+ | $12.540 |
120+ | $12.080 |
270+ | $11.590 |
510+ | $11.390 |
Price for:Each
Minimum: 1
Multiple: 1
$17.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3080KRC14
Newark Part No.34AH2698
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id31A
On Resistance Rds(on)0.08ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.08ohm
Transistor Case StyleTO-247
Power Dissipation Pd165W
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation165W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
On Resistance Rds(on)
0.08ohm
Drain Source On State Resistance
0.08ohm
Power Dissipation Pd
165W
Rds(on) Test Voltage
18V
Power Dissipation
165W
Product Range
-
MOSFET Module Configuration
Single
Continuous Drain Current Id
31A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability