Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
40 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 10+ | $7.700 |
| 25+ | $7.340 |
| 50+ | $6.980 |
| 100+ | $6.620 |
| 250+ | $6.290 |
| 500+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3120AW7TL
Newark Part No.93AH0363
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id21A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.12ohm
On Resistance Rds(on)0.12ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage18V
Power Dissipation Pd100W
Gate Source Threshold Voltage Max5.6V
Power Dissipation100W
Operating Temperature Max175°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.12ohm
No. of Pins
7Pins
Power Dissipation Pd
100W
Power Dissipation
100W
Product Range
-
SVHC
Lead (23-Jan-2024)
Channel Type
N Channel
Continuous Drain Current Id
21A
Drain Source On State Resistance
0.12ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
18V
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
