Print Page
Image is for illustrative purposes only. Please refer to product description.
372 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.090 |
| 5+ | $35.650 |
| 10+ | $33.220 |
| 25+ | $30.780 |
| 50+ | $28.360 |
Price for:Each
Minimum: 1
Multiple: 1
$38.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT4018KRC15
Newark Part No.29AK7109
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id81A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.018ohm
Drain Source On State Resistance0.018ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation312W
Power Dissipation Pd312W
Operating Temperature Max175°C
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.018ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.8V
Power Dissipation Pd
312W
Product Range
-
SVHC
Lead (23-Jan-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
81A
On Resistance Rds(on)
0.018ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
312W
Operating Temperature Max
175°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability