Print Page
Image is for illustrative purposes only. Please refer to product description.
865 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.260 |
10+ | $13.860 |
25+ | $13.290 |
50+ | $12.710 |
100+ | $12.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT4036KW7TL
Newark Part No.29AK7116
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id40A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.036ohm
Drain Source On State Resistance0.036ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation150W
Power Dissipation Pd150W
Operating Temperature Max175°C
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.036ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.8V
Power Dissipation Pd
150W
Product Range
-
SVHC
Lead (23-Jan-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.036ohm
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation
150W
Operating Temperature Max
175°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability