Print Page
Image is for illustrative purposes only. Please refer to product description.
341 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.840 |
10+ | $11.330 |
25+ | $10.730 |
50+ | $10.130 |
100+ | $9.530 |
250+ | $8.920 |
900+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT4045DEC11
Newark Part No.29AK7117
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id34A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.045ohm
On Resistance Rds(on)0.045ohm
Transistor Case StyleTO-247N
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation115W
Power Dissipation Pd115W
Operating Temperature Max175°C
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
750V
On Resistance Rds(on)
0.045ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.8V
Power Dissipation Pd
115W
Product Range
-
SVHC
Lead (23-Jan-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
34A
Drain Source On State Resistance
0.045ohm
Transistor Case Style
TO-247N
Rds(on) Test Voltage
18V
Power Dissipation
115W
Operating Temperature Max
175°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability