Print Page
Image is for illustrative purposes only. Please refer to product description.
985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.580 |
| 10+ | $9.840 |
| 25+ | $9.170 |
| 50+ | $8.490 |
| 100+ | $7.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT4045DW7TL
Newark Part No.29AK7119
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id31A
Drain Source Voltage Vds750V
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation Pd93W
Power Dissipation93W
Operating Temperature Max175°C
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
750V
Drain Source On State Resistance
0.045ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.8V
Power Dissipation
93W
Product Range
-
SVHC
Lead (23-Jan-2024)
Channel Type
N Channel
Continuous Drain Current Id
31A
On Resistance Rds(on)
0.045ohm
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation Pd
93W
Operating Temperature Max
175°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability