Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSLA560BN2T3F
Newark Part No.55AK1140
Product RangeSLA560x Series
Your Part Number
Technical Datasheet
615 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $0.998 |
| 100+ | $0.764 |
| 500+ | $0.660 |
| 1000+ | $0.626 |
| 3000+ | $0.597 |
| 10000+ | $0.546 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSLA560BN2T3F
Newark Part No.55AK1140
Product RangeSLA560x Series
Technical Datasheet
Product RangeSLA560x Series
LED ColorBlue
Wavelength Typ470nm
Viewing Angle40°
Luminous Flux @ Test-
Forward Current If Max30mA
Forward Current @ Test20mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test2.2cd
Power Dissipation Pd126mW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SLA560x Series
Wavelength Typ
470nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
2.2cd
Automotive Qualification Standard
-
LED Color
Blue
Viewing Angle
40°
Forward Current If Max
30mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
126mW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability