Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSLA580ENT3F
Newark Part No.55AK1145
Product RangeSLA580x Series
Your Part Number
1,147 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.480 |
| 100+ | $1.130 |
| 500+ | $0.960 |
| 1000+ | $0.926 |
| 3000+ | $0.882 |
| 10000+ | $0.806 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSLA580ENT3F
Newark Part No.55AK1145
Product RangeSLA580x Series
Technical Datasheet
Product RangeSLA580x Series
LED ColorGreen
Wavelength Typ527nm
Viewing Angle10°
Luminous Flux @ Test-
Forward Current If Max30mA
Forward Current @ Test20mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test27cd
Power Dissipation Pd120mW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SLA580x Series
Wavelength Typ
527nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
27cd
Automotive Qualification Standard
-
LED Color
Green
Viewing Angle
10°
Forward Current If Max
30mA
Forward Voltage @ Test
3.3V
Power Dissipation Pd
120mW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
