Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
18,449 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.191 |
10+ | $0.132 |
25+ | $0.119 |
50+ | $0.107 |
100+ | $0.095 |
250+ | $0.086 |
500+ | $0.077 |
1000+ | $0.071 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12M8WT86
Newark Part No.72Y6393
Technical Datasheet
LED ColorYellow Green
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity25mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SML-D12M8WT86 is a EXCELED™ series yellow green surface mount chip LED featuring AlGaInP packed with milky white diffused resin. It is used as source of light for display unit. Typical applications include home appliance, industrial equipment, healthcare, amusement, office equipment, PC and data storage.
- 0603(1608mm) size
- Thin package type chip LED
- Luminous Intensity(Single)(typ) of 25mcd
- Dominant wave-length of 572nm
- Forward voltage of 2.2V and forward current is 20mA
- Power dissipation of 54mW
- Operating temperature range from -40 to 85°C
Technical Specifications
LED Color
Yellow Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.2V
Luminous Intensity
25mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability