Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-D12P8WT86C
Newark Part No.06AC2526
Product RangeEXCELED SML-D12
Technical Datasheet
Packaging Options
13,979 In Stock
2,635 more incoming. You can reserve stock now
921 Delivery in 1-3 Business Days(US stock)
13058 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.287 |
10+ | $0.195 |
25+ | $0.177 |
50+ | $0.158 |
100+ | $0.140 |
250+ | $0.128 |
500+ | $0.115 |
1000+ | $0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12P8WT86C
Newark Part No.06AC2526
Product RangeEXCELED SML-D12
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ560nm
Luminous Intensity6.3mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeEXCELED SML-D12
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SML-D12P8WT86C from ROHM is an EXCELED series automotive mono colour chip LED in 1608 (0603) mini-mould package type.
- AlGalnP chip structure, package size is 1.6mm x 0.8mm (t=0.55mm)
- Green emitting colour
- Power dissipation of 54mW
- Operating temperature range from -40°C to 85°C
- Typical forward voltage VF = 2.2V at If = 20mA
- Maximum reverse current IR= 10µA at IF= 5V
- Dominant wavelength is 560nm (typ) at IF=20mA
- Luminous intensity is 6.3mcd (typ) at IF=20mA
- Automotive grade AEC-Q101 qualified
- Original device technology enables high brightness and high reliability
- <bold>This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device</bold>
Technical Specifications
LED Color
Green
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
6.3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
120°
Product Range
EXCELED SML-D12
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate