Print Page
995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 10+ | $0.151 |
| 25+ | $0.137 |
| 50+ | $0.123 |
| 100+ | $0.110 |
| 250+ | $0.100 |
| 500+ | $0.091 |
| 1000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12Y1WT86
Newark Part No.70AH6535
Product RangeSML-D12x1
Technical Datasheet
Product RangeSML-D12x1
LED ColorYellow
LED MountingSMD
Wavelength Typ590nm
Viewing Angle-
Forward Current If20mA
Luminous Flux @ Test-
Forward Voltage2.2V
Forward Current If Max20mA
Luminous Intensity100mcd
Forward Current @ Test-
Forward Voltage @ Test-
Luminous Intensity @ Test-
Power Dissipation Pd54mW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SML-D12x1
LED Mounting
SMD
Viewing Angle
-
Luminous Flux @ Test
-
Forward Current If Max
20mA
Forward Current @ Test
-
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Color
Yellow
Wavelength Typ
590nm
Forward Current If
20mA
Forward Voltage
2.2V
Luminous Intensity
100mcd
Forward Voltage @ Test
-
Power Dissipation Pd
54mW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability